4351

Adafruit
485-4351
4351

Mfr.:

Description:
Security/Authentication Development Tools Adafruit Infineon Trust M Breakout Board - STEMMA QT / Qwiic

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
SLS 32AIA
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.5 mm x 17.7 mm x 4.7 mm
Product Type: Security / Authentication Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
ECCN:
5A992.C

Infineon Trust M Breakout Board

Adafruit Infineon Trust M Breakout Board is a STEMMA I2C breakout for the Infineon OPTIGA TRUST M SLS 32AIA. OPTIGA Trust M is the next generation of Trust X. OPTIGA Trust M brings RSA® 1K/2K and ECC256/384. A crypto authentication chip much like the ATECC608 STEMMA but with ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA 1024/2048, and 4.5K of user memory. This chip can store private keys securely and generate true random numbers. This board has a 0.1" standard header in case the user wants to use it with a breadboard or perfboard. Four 2.5mm (0.1") mounting holes are also included for easy attachment. Clear Padlock and STEMMA QT cable are not included.