MIKROE-4754

Mikroe
932-MIKROE-4754
MIKROE-4754

Mfr.:

Description:
Switch IC Development Tools MUX 4 Click

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 11/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Switch IC Development Tools
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
74HC4851
GPIO
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Analog, Mux/Demux
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MUX 4 Click

Mikroe MUX 4 Click features the Nexperia USA Inc. 74HC4851 8-channel analog multiplexer/demultiplexer with injection-current effect control. The click comes with three digital select inputs, active-LOW enable input, eight independent inputs/outputs, and a common input/output. It also features an injection-current effect control, which has excellent value in automotive applications where voltages above the supply voltage are common.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.