33-HCS885XFSDK-41

Tallysman
456-33-HCS885XFSDK41
33-HCS885XFSDK-41

Mfr.:

Description:
Antenna Development Tools TruPrecision SDK: HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, CMOS. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. ADA-954 CMOS USB Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,55 € 363,55 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antenna Development Tools
RoHS:  
Development Kits
HCS885XF
GPS, GLONASS
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: Smart GNSS GPS Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040

HCS885XF Precise Heading Helical SDK

Tallysman HCS885XF Precise Heading Helical SDK provides an ideal solution for accelerating precise location and heading integration in the project. This SDK includes an HCS885XF Smart GNSS precise heading helical antenna with serial to USB bridge to connect to the PC. The L5 enhanced signal architecture provides a stronger broadcast signal, offering precise localization, improved multipath mitigation, and ITU/ARNS aviation band compliance with regulatory interference protection. The TruPrecision software included in this kit simplifies the User Interface to the antenna’s GNSS receiver and provides logging tools and GNSS signal strength graphs. Additionally, this software also provides tools for sharing RTCM between base and rover antenna pairs across the internet.