MIKROE-5115

Mikroe
932-MIKROE-5115
MIKROE-5115

Mfr.:

Description:
GNSS / GPS Development Tools GPS 6 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,94 € 67,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
A2200-A
1.575 MHz
3.3 V
UART
GPS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Global Positioning System (GPS) Module
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
ECCN:
7A994

GPS 6 Click

Mikroe GPS 6 Click is a compact add-on board that provides users with positioning, navigation, and timing services. The board features the Lantronix A2200-A GPS receiver module that enables fast acquisition and tracking with SiRFstar IV technology. The small-form-factor module operates with a frequency of 1,575GHz with accuracy from 2 up to 2.5m and fully addresses the demand for the lowest power consumption. The removal of jammers guarantees operation even in hostile environments. High sensitivity during acquisition or while tracking allows for use in many different backgrounds and under the most challenging operating conditions.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.