DC-ME-9210-NET

Digi
860-DC-ME-9210-NET
DC-ME-9210-NET

Mfr.:

Description:
Networking Development Tools Digi Connect ME 9210 NET+OS

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,75 € 255,75 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Networking Development Tools
RoHS:  
Development Kits
Network Controller & Processor
Embedded Linux
10 Mb/s, 100 Mb/s
3.3 V
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 36.7 mm x 19.05 mm x 18.67 mm
Interface Type: Ethernet, RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 346 mA
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Connect ME
Unit Weight: 1,040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

ME-9210-NET JumpStart Kit for NET+OS

Digi ME-9210-NET JumpStart Kit for NET+OS for embedded software development is based on the ThreadX Real-Time Operating System (RTOS). This Digi jumpstart kit provides the building blocks to create product solutions using Digi-embedded modules and microprocessors. The ME-9210-NET kit fully supports secure IPv4/IPv6 networking applications.

FEATURED PRODUCTS
DIGI INTERNATIONAL