FWNC2400C

NeoCortec
210-FWNC2400C
FWNC2400C

Mfr.:

Description:
Networking Development Tools NeoMesh NC2400C breakout board compatible with Adafruit Feather

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,28 € 26,28 €

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Breakout Boards
Wireless Mesh Network
NC2400C
Brand: NeoCortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: With Adafruit feather
Dimensions: 23 mm x 551 mm x 4.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: NeoMESH
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FWNC2400C
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FWNC Breakout Boards

NeoCortec FWNC Breakout Boards are used to incorporate the NeoMesh wireless mesh network modules NC1000-8, NC1000-9, and NC2400. The boards support two modes of usage, a stand-alone breakout board, and the Feather Wing making it compatible with the Adafruit Feather development boards.