SLWRB4305E

Silicon Labs
634-SLWRB4305E
SLWRB4305E

Mfr.:

Description:
Networking Development Tools MGM13S12 Mesh Module Radio Board +18 dBm

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Networking Development Tools
RoHS:  
Development Boards
Networking Module
MGM13S12
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: Networking Development Tools
Series: MGM13S
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542310075
ECCN:
5A992.C

MGM13S Mighty Gecko Radio Boards

Silicon Labs MGM13S Mighty Gecko Radio Boards are extension boards that connect an MGM13S Mighty Gecko Wireless Module to the Mainboard of the Mighty Gecko Starter Kit (SLWSTK6000B). Each Radio Board features a pre-installed MGM13S Module and plugs into onboard Radio Board connectors on the Starter Kit. The Starter Kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging of the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the MGM13S Modules.