MIKROE-3674

Mikroe
932-MIKROE-3674
MIKROE-3674

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE 8 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
ANNA-B112
2.4 GHz
3.3 V
BLE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, UART
Product Type: Bluetooth Development Tools
Series: BLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BLE 8 Module

Mikroe BLE 8 Module is a fully embedded stand-alone BLUETOOTH® 5.0 energy connectivity module that provides Bluetooth low-energy connectivity for any embedded application. This Mikroe BLE 8 click has the u-blox ANNA-B112 ultra-small Bluetooth low-energy module that offers high performance. The ANNA-B112 module combines Arm® Cortex-M4 CPU microprocessor with the FPU and state-of-the-art power performance. The BLE 8 click supports Bluetooth mesh, ANT, and 2.4GHz proprietary stacks and features onboard tactile switches and RGB LED. Typical applications include medical and fitness equipment, IoT devices, home automation, and intelligent energy.