CMPA851A050F-AMP

MACOM
941-CMPA851A050F-AMP
CMPA851A050F-AMP

Mfr.:

Description:
RF Development Tools 28V, 50W, 8.5-10.5GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
3A001.b.2.b.2

CMPA851A050F-AMP Evaluation Board

MACOM CMPA851A050F-AMP Evaluation Board is designed to demonstrate and evaluate the CMPA851A050 power amplifier. This eval board features an 8.5GHz to 10.5GHz frequency range, 50W peak output power, 29dB gain, and 28V operating voltage. The CMPA851A050F-AMP evaluation board offers high SWAP-C analysis, superior thermal management, automated assembly, and provide environmental protection. This evaluation board comes in an MMIC flange package and is ideal for defense and commercial radar systems.