CC-ANTENNA-DK2

Texas Instruments
595-CC-ANTENNA-DK2
CC-ANTENNA-DK2

Mfr.:

Description:
Antenna Development Tools CC-ANTENNA-DK2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 05/03/2026
5
3
Expected 28/05/2026
2
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,84 € 83,84 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Antenna Development Tools
RoHS:
Development Kits
169 MHz to 2.4 GHz
LaunchPad
Brand: Texas Instruments
Description/Function: Sub-1 GHz and 2.4 GHz antenna kit with 16 Antennas
For Use With: Wireless LaunchPads and SensorTags
Product Type: Antenna Development Tools
Series: CC-ANTENNA-DK2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 637,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

CC-ANTENNA-DK2 Antenna Kit (LaunchPad/Sensor Tag)

Texas Instruments CC-ANTENNA-DK2 Antenna Kit For LaunchPad and Sensor Tag is an antenna kit that allows a user to do real-life testing to find the optimal antenna for their particular application. The antenna kit includes 16 antennas for frequencies from 169MHz to 2.4GHz, including PCB antennas. The kit also has a helical, chip and dual-band antennas for 868/915MHz combined with 2.4GHz. The Texas Instruments CC-ANTENNA-DK2 includes a uSMA(JSC) cable to connect the wireless LaunchPads and SensorTags. The kit also consists of a uSMA(JSC)-SMA connector for connecting the kit or antennas to a standard SMA connector.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.