DA14535-00FXDEVKT-U

Renesas / Dialog
968-DA1453500FXDEVKT
DA14535-00FXDEVKT-U

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit USB for DA14535: includes single board; Primary usage is SW Application development

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 27/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14535
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DA14535 BLUETOOTH® LE USB Software Development Kit

Renesas/Dialog DA14535 BLUETOOTH® Low Energy (BLE) USB Software Development Kit is designed for the DA14535 SmartBond TINY™ System on Chip (SoC). This kit offers flexibility to develop applications in a small and portable form factor. The DA14535 development kit is implemented on a single PCB and includes a development board with basic functionality. This kit allows the user to program DA14535 via JTAG or UART using the DA14535 SDK. The DA14535 development kit provides access to GPIOs from the chip when no MikroBUS™ is plugged in. This kit is used in medical, smart watches, toys, beacons, disposables, and industrial applications.