IN1BN-DKC0-100-C1

InPlay
73-IN1BN-DKC0-100-C1
IN1BN-DKC0-100-C1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 IN100 DEVELOPMENT KIT, BLE5.1 CO

Lifecycle:
New At Mouser

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,48 € 31,48 €

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
IN100
2.4 GHz
1.1 V to 3.6 V
BLE 5.3
Brand: InPlay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: UART, USB
Packaging: Box
Product Type: Bluetooth Development Tools
Series: IN100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InPlay Inc
Version: Version 5.3
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NanoBeacon™ IN100 Development Kit

InPlay NanoBeacon™ IN100 Development Kit includes three IN100 development boards and one programmer board. The InPlay kit offers full access to the IN100 (QFN18 package) I/Os, making connecting peripheral devices like sensors easy. With SMA connectors for RF cables, users can accurately evaluate RF performance. The kit also allows for an external power supply, providing various voltage options for the IN100 device or system evaluation.