nRF52840-Dongle

Nordic Semiconductor
949-NRF52840-DONGLE
nRF52840-Dongle

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840

In Stock: 3 846

Stock:
3 846 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
nRF52840
2.4 GHz
Bluetooth
Brand: Nordic Semiconductor
Description/Function: USB dongle
Interface Type: USB
Product Type: Bluetooth Development Tools
Series: nRF52840
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 122,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF52840 USB Dongle

Nordic Semiconductor nRF52840 USB Dongle is a small wireless hardware device with nRF Connect for Desktop based on the nRF52840 System-on-Chip (SoC). The nRF52840 dongle provides support for programming the device and communication through USB. This dongle incorporates a user-programmable RGB LED, a user-programmable button, and 15 General Purpose Input / Output (GPIO) accessible from castellated solder points along the edge. Nordic nRF52840 dongle is updatable through USB Device Firmware Update (DFU). This dongle is suitable for BLUETOOTH® low energy (BLE), BLUETOOTH mesh, Thread, ZigBee, ANT, and 2.4GHz proprietary applications using nRF52840.