SP14808

TDK
810-SP14808
SP14808

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Bluetooth
Brand: TDK
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: SP14801
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SeSUB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8543709990
USHTS:
8517790000
ECCN:
EAR99

SESUB-PAN-D14580 BLUETOOTH v4.1 Module

TDK SESUB-PAN-D14580 BLUETOOTH® Module is a compact 3.5mm x 3.5mm x 1.0mm Bluetooth V4.1 single-mode module with low energy specifications. The D14580 Module features an integrated DC-DC converter, reducing required external components and reducing the overall footprint. With a voltage supply of 3V, its current consumption is only 5mA when transmitting, 5.4mA when receiving, and 0.8µA in standby mode.