BMD-345-EVAL

u-blox
377-BMD-345-EVAL
BMD-345-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval. kit BMD-345

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,09 € 105,09 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
Bluetooth
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
For Use With: BMD-345 Module
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BMD-345-EVAL BLE Evaluation Kit

u-blox BMD-345-EVAL BLE Evaluation Kit evaluates BMD-345 with open CPU, stand-alone Bluetooth low energy, and U.FL antenna connector. The evaluation kit provides a great starting point for any Bluetooth 5 low energy, Thread, or Zigbee project. The BMD-340/341/380 features are easily accessed from the evaluation board. The BMD-345 kit involves the BMD-345 evaluation board, micro-USB cable, and NFC antenna. The BMD-34/38 module pins are available at connectors and are powered through USB, external power supply, or coin cell battery. The evaluation kit comes with an onboard debugger hardware and firmware.