M20048-EVB-1

Antenova
237-M20048-EVB-1
M20048-EVB-1

Mfr.:

Description:
GNSS / GPS Development Tools M20048-1 Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
M20048-1
1.57542 GHz
3.3 V
UART, USB
GPS
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: M20048-1 RF Antenna Module
Packaging: Bulk
Product Type: GPS Development Tools
Series: RadioNOVA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529104040
ECCN:
7A994

M20048 Evaluation Board

Antenova M20048 Evaluation Board is a single PCB that evaluates the M20048 RF antenna module and required components. This PCB can be worked through a USB cable and software. It operates at a supply voltage of 3.3V and a frequency of 1.57GHz. Antenova M20048 Evaluation Board comes with an M20048 module, LED indicators, a micro USB connector, UART to USB and power regulation, and a capacitor for backup supply. The M20048 board is available in a bulk package.