XPLR-M9-00

u-blox
377-XPLR-M9-00
XPLR-M9-00

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M9 GNSS explorer kit for Standard Precision GNSS products

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
4
Expected 02/03/2026
38
Expected 04/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,45 € 127,45 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NEO-M9N
1.561 GHz to 1.602 GHz
USB
GNSS
Brand: u-blox
Dimensions: 60 mm x 32 mm x 15 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XPLR-M9-00 Explorer Kit

u-blox XPLR-M9-00 Explorer Kit is an evaluation tool with a compact design, user-friendly interface, and simplified and intuitive u-start evaluation software. This evaluation kit provides the experience of the GNSS performance of the M9 standard precision GNSS technology. The XPLR-M9-00 explorer kit has a built-in USB interface that provides power supply and high-speed data transfer. This evaluation kit offers preset scenarios to quickly evaluate u-blox M9 GNSS performance and real-time display via a USB interface. The XPLR-M9 evaluation kit can be used with u-start evaluation software and u‑blox u-center for extensive configuration, testing, and data analysis.