EV1HMC219BMS8G

Analog Devices
584-EV1HMC219BMS8G
EV1HMC219BMS8G

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,50 € 322,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Mixer
HMC219BMS8G
2.5 GHz to 7 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC219A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC219BMS8G Eval Board for HMC219B MMIC Mixer

Analog Devices Inc. EV1HMC219BMS8G Evaluation Board evaluates the performance of the ultra-miniature HMC219B GaAs, MMIC Fundamental Mixers operating from 2.5GHz to 7GHz. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. Signal lines with 50Ω impedance connect the package ground leads and exposed pad directly to the ground plane. Analog Devices EV1HMC219BMS8G Evaluation Board features the HMC219B mixer and SMA RF connectors on a Rogers 4350 evaluation PCB.