AD6688-3000EBZ

Analog Devices
584-AD6688-3000EBZ
AD6688-3000EBZ

Mfr.:

Description:
RF Development Tools Eval Bd for AD6688-3000

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 675,19 € 1 675,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Receiver
AD6688
2.6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: RF Development Tools
Series: AD6688
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

AD6688 Evaluation Board

Analog Devices Inc. AD6688 Evaluation Board is used to support the AD6688-3000 14-bit 3GSPS dual analog-to-digital converter (ADC). The ADC features an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. It supports direct RF sampling analog signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD6688 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power.