EVAL-CN0551-EBZ

Analog Devices
584-EVAL-CN0551-EBZ
EVAL-CN0551-EBZ

Mfr.:

Description:
RF Development Tools 433 MHz ISM Power Amplifier Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 42,11 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 60.25 mm x 1.57 mm
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0551
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0551-EBZ Evaluation Board

Analog Devices Inc. EVAL-CN0551-EBZ Evaluation Board provides a reference design for a USB-powered RF power amplifier circuit for the 433.92MHZ ISM band. ISM radio bands are portions of the radio spectrum reserved internationally for industrial, scientific, and medical (ISM) purposes. The EVAL-CN0551-EBZ features a small form factor with dimensions of 25.40mm × 60.25mm x 1.57mm (PCB only). The Evaluation Board uses standard 50Ω SMA coaxial connectors for its RF signal path for easy integration with RF systems.