HMC8414-EVALZ

Analog Devices
584-HMC8414-EVALZ
HMC8414-EVALZ

Mfr.:

Description:
RF Development Tools HMC8414 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC8414
100 MHz to 10 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Low Noise Amplifier with Bypass Switches
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC8414
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-HMC8414 Evaluation Board

Analog Devices Inc. EVAL-HMC8414 Evaluation Board features a 4-layer PCB made from 10 mils (0.254mm) thick, Rogers 4350B, and Isola 370HR, forming a total thickness of 62 mils (1.575 mm). The Analog Devices Inc. EVAL-HMC8414 board uses SMA female coaxial connectors for RFIN and RFOUT ports, with 50Ω characteristic impedance on the RF traces. Components on the board are designed for use across the entire -40°C to +85°C operating temperature range of the HMC8414ACPZN.