ESP32-POE-ISO

Olimex Ltd.
909-ESP32-POE-ISO
ESP32-POE-ISO

Mfr.:

Description:
WiFi Development Tools - 802.11

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,46 € 24,46 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Development Tools - 802.11
Development Boards
Si3402-B
WiFi
Brand: Olimex Ltd.
Dimensions: 100 mm x 28 mm
Interface Type: Ethernet
Product Type: WiFi Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A991.b.1

ESP32-POE IoT Development Boards

Olimex Ltd. ESP32-POE IoT Development Boards are powered by Si3402-B chip that is IEEE 802.3-compliant with pre-standard (legacy) PoE support. These development boards feature ESP32-WROOM-32 Wi-Fi® and BLUETOOTH® module and Ethernet 100Mb interface with IEEE 802.3 PoE support. The Olimex Ltd. ESP32-POE boards draw power from the Ethernet cables and can be expanded with sensors and actuators.