ESP8266-EVB-BAT

Olimex Ltd.
909-ESP8266-EVB-BAT
ESP8266-EVB-BAT

Mfr.:

Description:
WiFi Development Tools - 802.11 Evaluation Board for ESP8266

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
ESP8266EX
802.11 b/g/n
2.4 GHz
5 V
WiFi
Antenna Connector Type: PCB
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Description/Function: Evaluation board for WiFi SoC ESP8266EX
Dimensions: 51 mm x 57 mm
Interface Type: I2C, SDIO, SPI, UART
Modulation Technique: CCK, DSSS, OFDM
Product Type: WiFi Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310302
ECCN:
5A992.C

ESP8266-EVB-BAT Evaluation Board

Olimex ESP8266-EVB-BAT is an evaluation board for the highly-integrated Wi-Fi® SoC ESP8266EX. The board can be powered by Li-Po battery and comes with a battery charger. The board is recommended for beginners with the Olimex ESP8266. ​The board is suitable for research and development of the ESP8266EX chip. The module can be used for home automation, smart plugs and lights, mesh networks, industrial wireless control, baby monitors, IP cameras, sensor networks, wearable electronics, and more.

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.