MIKROE-790

Mikroe
932-MIKROE-790
MIKROE-790

Mfr.:

Description:
Development Software Visual GLCD (USB Dongle)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,31 € 1 883,10 €

Similar Product

Mikroe MIKROE-2083
Mikroe
Development Software Visual GLCD eDelivery

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Software
RoHS:  
Lincenses
mikroC, mikroBasic and mikroPascal
Brand: Mikroe
Core: AVR, dsPIC30/33, PCI24, PIC32
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Visual GLCD is a standalone application used for rapid development of graphical user interfaces for GLCD displays
Packaging: Bulk
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Visual GLCD
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
0000000000
CNHTS:
8473309000
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

Visual GLCD

Mikroe Visual GLCD implements an intuitive environment and drag-n-drop components for building applications quickly. Visual GLCD is a standalone application used for the rapid development of graphical user interfaces for graphic LCD. The software generates code compatible with Mikroe compilers and supports PIC, dsPIC, PIC32, Arm®, and AVR architectures.