3813

Adafruit
485-3813
3813

Mfr.:

Description:
Display Development Tools Animated Eyes Bonnet for Rasp Pi Pack

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,96 € 42,96 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Development Kits
1.54 inch TFT
Serial
Brand: Adafruit
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

Animated Snake Eyes Bonnet Pack for Raspberry Pi

Adafruit Animated Snake Eyes Bonnet Pack for Raspberry Pi is a display development tool designed for driving two 128 x 128 pixel OLED or TFT displays. The OLED displays are placed on the "upper" rows, whereas TFT displays are placed on the "lower" rows on the board. The Snake Eyes Bonnet Pack also provides four analog inputs for sensors. The Raspberry Pi offers hardware-accelerated 3D graphics, CPU, ample RAM and dual SPI buses, and graphics formats like JPEG, PNG, and SVG. The display features Teensy 3.2, a very capable microcontroller with code that squeezes every bit of space and performance. This Raspberry Pi Bonnet Pack includes 40x 12" jumper wires and 2x 1.54" TFT displays with microSD. The Snake Eyes Bonnet Pack for Raspberry Pi can be used to make cosplay masks, spooky sculptures for Halloween, animatronics, and robots.