4224

Adafruit
485-4224
4224

Mfr.:

Description:
Display Development Tools Adafruit eInk Breakout Friend with 32KB SRAM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 23/02/2026
22
9
Expected 20/05/2026
13
Expected 26/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Breakout Boards
EInk, E-Paper
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 34.7 mm x 21.5 mm x 3.5 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
ECCN:
EAR99

E-Ink Display Breakout Friend

Adafruit E-Ink Display Breakout Friend provides power supply support circuitry and level shifting to enable E-Ink/E-Paper displays to be attached to development boards. The 24-pin E-Ink Friend features a 32KB SRAM chip that allows users to control the 4.2" tri-color display. The SRAM can set up the display and shuffle the data to E-Ink when needed. The chip also can be interfaced as if it were an Adafruit_GFX compatible display, or its CircuitPython or Arduino libraries will automatically use the microcontroller/microcomputer internal RAM. The board does not come with an E-Ink display.