4694

Adafruit
485-4694
4694

Mfr.:

Description:
Display Development Tools Adafruit SHARP Memory Display Breakout - 2.7 400x240 Monochrome

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 01/04/2026
35
Expected 13/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,66 € 38,66 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Breakout Boards
400 x 240 Monochrome
3 V, 5 V
Brand: Adafruit
Dimensions: 58.8 mm x 35.3 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8531200020
ECCN:
EAR99

SHARP Memory Display Breakout

Adafruit SHARP Memory Display Breakout is a 2.7-inch 400x240 monochrome display that crosses an eInk (e-paper) display and an LCD. This display integrates the ultra-low power usage feature of an eInk display and the fast refresh rates of an LCD. The SHARP memory display is 5V powered and 3V logic and is placed on a breakout board with a 3V regulator, 5V boost-converter, and level-shifting circuitry. This display is daylight readable and offers dark/night reading by illuminating the LCD area with external LEDs.