RTK7EKA6M5S00001BE

Renesas Electronics
968-RTK7EKA6M5S001BE
RTK7EKA6M5S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA6M5 Evaluation Kit for RA6M5

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,68 € 51,68 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6M5
Evaluation Boards
ARM Cortex M33
R7FA6M5BH3CFC
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA6M5 Evaluation Kit

Renesas Electronics EK-RA6M5 Evaluation Kit is a Demonstration and development platform for the RA6M5 32-Bit Microcontroller (MCU) Group. The RA6M5 32-Bit MCUs are based on the high-performance 200MHz Arm® Cortex®-M33 core. These devices feature up to 2MB Code Flash memory with background and SWAP operation, 8KB Data Flash memory, and 512KB SRAM with Parity/ECC. The RA6M5 MCUs offer a broad range of communication interface options with CAN FD, Ethernet MAC with DMA, USB Full Speed and High Speed, and various serial interfaces.