MSP-EXP430G2ET

Texas Instruments
595-MSP-EXP430G2ET
MSP-EXP430G2ET

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430G2 LAUNCHPAD W /ENERGY TRACE

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,17 € 11,17 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:
MSP-EXP430G2ET
Development Kits
MSP430
MSP430G2xx
Brand: Texas Instruments
Data Bus Width: 16 bit
Interface Type: USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 408,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MSP-EXP430G2ET Development Kit

Texas Instruments MSP-EXP430G2ET Value Line MSP430 LaunchPad™ Development Kit is a fully assembled and tested circuit for evaluating the low-power and low-cost MSP430G2x MCUs. The MSP-EXP430G2ET Development Kit features onboard emulation for programming and debugging, offering EnergyTrace™ technology. The Kit provides a 14/20-pin DIP socket, onboard buttons, LEDs, and BoosterPack™ Plug-in Module pinouts. The pinouts support a wide range of modules for added functionality such as wireless and displays.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.