MIKROE-6266

Mikroe
932-MIKROE-6266
MIKROE-6266

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MCU CARD 2 for PIC PIC18F86J11

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC8
PIC18F86J11
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Flash Microcontrollers
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

SiBRAIN MCU Card 2 for PIC18F86J11

Mikroe SiBRAIN MCU Card 2 for PIC18F86J11 is a standardized add-on board designed to easily install and replace microcontroller units (MCUs) on development boards with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard ensures full compatibility between the development board and any supported MCU, regardless of PIN or configuration. Equipped with two 168-pin mezzanine connectors, SiBRAIN Cards can handle MCUs with high pin counts. The card's plug-and-play design aligns with the Click board™ concept, making it simple and convenient.