TLF35584QVVS1BOARDTOBO1

Infineon Technologies
726-TLF35584QVVS1BOA
TLF35584QVVS1BOARDTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors This application board enables you to test the performance of the TLF35584QVVS1 functional safety system-supply for AURIX micro processor. The device consists of a step up/down pre regulator and three linear post regulators and two trackers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,43 € 231,43 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS: N
Evaluation Boards
TriCore
TLF35584QVVS1
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Operating Supply Voltage: 3 V to 40 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Tradename: Aurix
Part # Aliases: TLF35584QVVS1 BOARD SP001195158
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

TLF35584QVVS1 Evaluation Board

Infineon Technologies TLF35584QVVS1 Board is an application board that evaluates the performance of the TLF35584QVVS1 functional safety system supply for AURIX™ microprocessor. This device consists of a step-up/step-down pre-regulator, three linear post-regulators, and two trackers. The TLF35584QVVS1 board belongs to the DC-DC converter family. This application board operates at a 3V to 40V supply voltage range. The TLF35584QVVS1 board offers a 5.8V output voltage and is qualified for automotive applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More