1222

Adafruit
485-1222
1222

Mfr.:

Description:
Development Boards & Kits - AVR Gemma v2 - Mini Wearable

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Platforms
AVR
ATtiny85
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Miniature wearable electronic platform
Dimensions: 27.98 mm x 7.14 mm
For Use With: Attiny85
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Gemma
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Adafruit Wearables Electronic Platforms

Adafruit Wearables Electronic Platforms allow you to realize any wearable project. They are fully featured, round, sewable and Arduino-compatible devices. Wearables are small enough to fit into any project and low cost enough to use without hesitation.
Learn More

GEMMA v2 Wearable Electronic Platform

Adafruit GEMMA v2 Wearable Electronic Platform is a bite-sized tiny wearable platform board in a 1" diameter package. It's powered by an Attiny85 and programmable with an Arduino IDE over USB. This microcontroller board is small enough to fit into any project. Adafruit GEMMA v2 Wearable Electronic Platform features a Micro-B USB connector and an On-Off switch.