2772

Adafruit
485-2772
2772

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather M0 Basic Proto - ATSAMD21 Cortex M0

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M0+
ATSAMD21G18
Brand: Adafruit
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Feather M0 basic proto development board
Dimensions: 51 mm x 23 mm x 8 mm
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather M0 Basic Proto Board

Adafruit Feather M0 Basic Proto is a thin, lightweight development board that provides plenty of space for designers to prototype projects. The Adafruit Feather M0 Basic Proto features an ATSAMD21G18 ARM Cortex M0 processor operating at a maximum of 48MHz with 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.