4400

Adafruit
485-4400
4400

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit EdgeBadge - TensorFlow Lite for Microcontrollers

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,92 € 30,92 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4
ATSAMD51
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 85.7 mm x 54.6 mm x 10 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8531200020
ECCN:
EAR99

EdgeBadge TensorFlow Lite for MCUs

Adafruit EdgeBadge TensorFlow Lite for MCUs is a compact board that is credit card-sized. It is powered by the ATSAMD51, with 512KB of flash and 192KB of RAM. It includes 2MB of QSPI flash for file storage, handy for TensorFlow Lite files, images, fonts, sounds, or other assets. A PDM microphone is also on the front as input for micro speech recognition. The Adafruit Arduino library has some demos the user can use to recognize word pairs like yes/no, up/down, and cat/dog. TensorFlow Lite for microcontrollers is very cutting-edge, so expect to see a lot of development in this area, with many code and process changes. Users can code the EdgeBadge with CircuitPython, MakeCode Arcade, TensorFlow Lite for Microcontrollers/Arduino, and more.