4534

Adafruit
485-4534
4534

Mfr.:

Description:
Development Boards & Kits - Other Processors Adafruit Bonsai Buckaroo - micro:bit & CLUE Plant Care Helper

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Add-On Boards
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 52 mm x 26 mm x 6.4 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Bonsai Buckaroo micro:bit & CLUE Plant Care Helper

Adafruit Bonsai Buckaroo micro:bit and CLUE Plant Care Helper is a control board that assists users in monitoring and caring for plants. This control board is an add-on for micro:bit or CLUE boards. The user can bolt it on with 5 screws to get a buzzer/beeper, motor driver, and breakouts for connecting a soil sensor (two alligator clips and nails work just fine). The board allows the user to create an 8mm Buzzer/Speaker on pin P0, a 3V motor control (on/off) on pin P2, or an alligator clip pad for pin P1. With the buzzer/speaker, the user can have the plant kit beep when it needs watering or sing a song when it's nice and happy. The motor control lets the user connect to a water pump to automatically water dry plants. With the alligator clip pads, the user can allow the user to measure soil resistance. This control board works with micro:bit in Arduino, micropython, or MakeCode. For CLUE, the user can use CircuitPython or Arduino.