4884

Adafruit
485-4884
4884

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather RP2040

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
ARM Cortex M0+
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

Feather RP2040

Adafruit Feather RP2040 features the Raspberry Pi RP2040 with a 32-bit Cortex M0+ dual-core running at ~125MHz @ 3.3V logic and power and 264KB of RAM. The RP2040 is an M0 chip, meaning it does not have a floating-point unit or DSP hardware support. If doing something with heavy floating-point math, it will be done in software and thus not as fast as an M4. For many other computational tasks, it'll get close-to-M4 speeds. Inside the RP2040 is a 'permanent ROM' USB UF2 bootloader. To program new firmware, hold down the BOOTSEL button while plugging it into USB, or pulling down the RUN/Reset pin to the ground, and it will appear as a USB disk drive to drag the firmware onto.