EVAL-ADUCM410QSPZ

Analog Devices
584-EVALADUCM410QSPZ
EVAL-ADUCM410QSPZ

Mfr.:

Description:
Development Boards & Kits - ARM BGA Evaluation Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,82 € 297,82 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
ADuCM410QSPZ
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Data Bus Width: 16 bit
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EVAL-ADUCM410QSPZ Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSPZ Evaluation Board is used to evaluate the features of the ADuCM410 high-precision analog microcontroller. The ADuCM410 includes 16 external AINx channels, voltage-output digital-to-analog converters (VDACs), and four programmable gain amplifiers (PGAs). It also features the measurement of the PGA current channels and various shared functions with the general-purpose input/outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range of up to 2.5V or 3.3V full scale.