CY8CKIT-046

Infineon Technologies
727-CY8CKIT-046
CY8CKIT-046

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4 L-Series Pioneer Board

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,23 € 121,23 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0
CY8C4248BZI-L489
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
Description/Function: PSoC 4 L-series pioneer kit
Interface Type: USB
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670437
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit

Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit is a low-cost hardware and software platform to enable the design and debugging of the PSOC 4200L device. This kit features a 13-element CAPSENSE™ Gesture Pad and two CAPSENSE proximity headers, allowing the user to implement and evaluate touch-based and proximity gestures quickly. The kit features a footprint to connect two Arduino Uno-compatible shields side-by-side. This hardware flexibility allows the user to use two user interface shields or two shields sharing the same communication protocols in the same design. The Infineon CY8CKIT-046 lets the user snap off the extended shield board and use it as an Arduino Shield with any Arduino Uno-compatible development kit.