TWR-S12GN32-KIT

NXP Semiconductors
841-TWR-S12GN32-KIT
TWR-S12GN32-KIT

Mfr.:

Description:
Development Boards & Kits - S08/S12 TOWARD KIT GUPPY

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,72 € 100,72 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Kits
S12
MC9S12GN32
Brand: NXP Semiconductors
Data Bus Width: 16 bit
For Use With: MCUs
Interface Type: LIN, RS-232, USB
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327843598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

TWR-S12GN32 Tower Board for MC9S12GN32

NXP TWR-S12GN32 and TWR-S12GN32-KIT are a Tower System Demonstration Board and Demo Kit for the NXP MC9S12GN32 microcontroller. MC9S12GN32 is a low-cost, high performance 16-bit automotive MCU. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An IO ring around the MCU also provides easy access to all signals. The MC9S12GN32 targets automotive applications requiring LIN/J2602 communications.