MYD-C7Z015-4E1D-766-I

MYIR
885-DC7Z0154E1D766I
MYD-C7Z015-4E1D-766-I

Mfr.:

Description:
Development Boards & Kits - ARM 1GB DDR3, 4GB eMMC, industrial

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,76 € 177,76 €

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
MYC-C7Z015
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module

MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.