MYD-LMX9131-8E1D-140-I

MYIR
885-MYDLMX91318E114I
MYD-LMX9131-8E1D-140-I

Mfr.:

Description:
Development Boards & Kits - ARM 1GB LPDDR4, 8GB eMMC, industrial

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Boards
MYD-LMX91
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MYD-LMX9131 Development Board

MYIR MYD-LMX9131 Development Board is a high-performance evaluation platform built around the MYC-LMX91 SOM. The feature-rich MYIR MYD-LMX9131 board offers dual Gigabit Ethernet ports, an M.2 B-Key socket for 4G/5G modules, onboard Wi-Fi®, RGB display interface, audio input/output, two USB 2.0 host ports, one USB OTG port, and a Micro SD card slot. For industrial applications, the board provides CAN, RS485, and RS232 interfaces via Phoenix terminals, along with a JTAG debug interface and ADC inputs. The board comes preloaded with Linux 6.6.36 and supports an optional 7" LCD module. With comprehensive peripherals and ready-to-use software support, this development board serves as a complete reference design for i.MX91-based solutions.