MYD-JX8MPQ-8E3D-160-C

MYIR
885-MYDJX8MPQ8ED160C
MYD-JX8MPQ-8E3D-160-C

Mfr.:

Description:
Development Boards & Kits - ARM 3GB LPDDR4, 8GB eMMC, commercial

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,30 € 192,30 €

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
NXP
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 200 mm x 160 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-JX8MPQ Development Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

MYD-JX8MPQ Development Boards

MYIR MYD-JX8MPQ Development Boards include a CPU module MYC-JX8MPQ and a baseboard to provide an evaluation platform for NXP i.MX 8M plus application processors. These development boards feature USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, micro SD, Extension Interfaces for WiFi/Bluetooth®, and UART/I2C/SPI/GPIO. The MYD-JX8MPQ development boards can operate between -40°C to 85°C temperature range and are available in 45mm × 82mm dimensions and an 8-layer PCB design.