MCIMX8ULP-EVK9

NXP Semiconductors
771-MCIMX8ULP-EVK9
MCIMX8ULP-EVK9

Mfr.:

Description:
Development Boards & Kits - Other Processors i.MX 8ULP Evaluation Kit (EVK9)

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,37 € 575,37 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS: N
i.MX 8
Evaluation Kits
ARM Cortex A35, ARM Cortex M33
i.MX 8ULP
Brand: NXP Semiconductors
Data Bus Width: 8 bit
Interface Type: CAN, I2C, I2S, JTAG, USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935429731598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 8ULP Evaluation Kits

NXP Semiconductors i.MX 8ULP Evaluation Kits are cutting-edge platforms for the evaluation of i.MX 8ULP applications processors. NXP Semiconductors kits have 15mm x 15mm and 9.4mm x 9.4mm sample options to measure power consumption on the power rails, ensuring efficiency and optimisation. The MCIMX8ULP-EVK and MCIMX8ULP-EVK9 board solution features a compute module housing the i.MX 8ULP SoC, LPDDR4, eMMC, PCA9460 PMIC. Power monitoring circuits make quick use case evaluation possible through customisable baseboards. Jumpstart designs with the kits, providing an excellent starting point for innovation and acceleration.