TWR-KE18F

NXP Semiconductors
841-TWR-KE18F
TWR-KE18F

Mfr.:

Description:
Development Boards & Kits - ARM Tower Platform Kinetis KE1

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,86 € 147,86 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MKE18F512VLL16
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327462598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

TWR-KE18F Tower System Module

NXP Semiconductors TWR-KE18F Tower System Module is a development board for the Kinetis® KE18F 32-bit MCUs. This development board features a 168MHz KE18 MCU, up to 512KB flash, and numerous analog and digital peripherals. The TWR-KE18F board operates as a standalone debug tool or as a part of the NXP tower system. This module comes with two mechanical push buttons and one reset button I/O header for easy access to MCU I/O pins.