C8051F700-TB

Silicon Labs
634-C8051F700-TB
C8051F700-TB

Mfr.:

Description:
Development Boards & Kits - 8051 C8051F700 MCU Family Target Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,93 € 59,93 €
52,50 € 525,00 €
50,81 € 1 270,25 €
50,80 € 2 540,00 €
47,09 € 4 709,00 €
47,08 € 11 770,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
C8051
Target Boards
8051
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8534000011
USHTS:
8471500150
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.a

C8051F70x MCUs

Silicon Labs C8051F70x Microcontroller (MCU) family meets designers' demands for Capacitive Touch Sense features and best-in-class performance in a single MCU. This high-performance device performs a wide range of mixed-signal functions and includes a high-speed 8051 Core. It also includes Capacitive Touch Sense with 16-bit capacitance-to-Digital Converter, superior noise immunity, fast 40µs acquisition time, and digital peripherals with up to 39 port I/O with high sink current. The Silicon Labs C8051F70x MCU family is robust and reliable with noise immune architecture with best-in-class SNR. This Silicon Labs device offers a simple GUI and API library that make implementation fast and easy.