CXD5602PWBMAIN1C_FG_875607612_P

Sony Spresense
246-CXD5602PWBMAIN1C
CXD5602PWBMAIN1C_FG_875607612_P

Mfr.:

Description:
Development Boards & Kits - ARM The Spresense microcontroller board enables edge solutions with high computing ability and low power consumption. Spresense is powered by a 6 core microcontroller with clock speed of 156 MHz (CHINA spec)

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 47,30 €

Product Attribute Attribute Value Select Attribute
Sony
Product Category: Development Boards & Kits - ARM
RoHS:  
CHINA
Development Boards
ARM Cortex M4F
CXD5602GG
Brand: Sony Spresense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Description/Function: Main board for China
Dimensions: 50 mm x 20.6 mm
Interface Type: GPIO, I2C, I2S, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: SPRESENSE
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Main Board (China)

Sony Spresense Main Board is a compact, Arduino-compatible development board based on the Sony multicore CXD5602 Microcontroller. The Main Board can be operated alone or with the extension board. The Spresense Main Board enables developers to create applications in a very short time and is supported by the Arduino IDE or the NuttX based Spresense SDK which provides a more extended API. Depending on the requirement for each project, the main board can be equipped with optional add-on boards with extra features such as BLE, Camera Board, and accelerometer sensors.