ZMOTIONL400ZCOG

ZiLOG
692-ZMOTIONL400ZCOG
ZMOTIONL400ZCOG

Mfr.:

Description:
Development Boards & Kits - Other Processors ZMOTION Z8F3224 Motion Detection Development Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,82 € 187,82 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: ZiLOG
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

Z8F3224 ZMOTION Library Development Kit

Zilog/IXYS Z8F3224 ZMOTION Library Development Kit evaluates the capabilities and operation of the ZMOTION engine library using the Z8F3224 series. This engine library provides an integrated and flexible solution for Passive Infra-Red (PIR) based motion detection applications. The software library comprises PIR sensor signal processing algorithms for motion detection, transient, noise detection, and white light detection. This also includes several other motion-related functions and is integrated with the user application code that allows the designer to create their own application-specific software. The ZMOTION 20-pin detection and control development kit is RoHS compliant.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.