MIKROE-1518

Mikroe
932-MIKROE-1518
MIKROE-1518

Mfr.:

Description:
Development Boards & Kits - ARM MINI-M0 for STM32

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 752,25 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
MINI
Development Boards
ARM Cortex M0
STM32F051R8
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Description/Function: Mini-M0 for STM32
Dimensions: 50.8 mm x 17.78 mm
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473302000
ECCN:
3A991.a.2

MINI-M0 for STM32

Mikroe MINI-M0 for STM32 is a small ARM® Cortex™-M4 development board containing a STM32F051R8 microcontroller. It fits perfectly into a standard DIP40 socket. The board is equipped with 16MHz SMD crystal oscillator, and 32.768KHz crystal which can be used for an internal RTCC module. It has a reset button and three signal LEDs. The board comes pre-programmed with a fast USB-UART bootloader, so no external programmers are needed for development. It operates on 3.3V power supply. An on-board voltage regulator allows the board to be powered directly from a USB cable.
Learn More