MIMXRT1020-EVK

NXP Semiconductors
771-MIMXRT1020-EVK
MIMXRT1020-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1020-EVK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,39 € 74,39 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1020
Evaluation Kits
ARM Cortex M7
MIMXRT1021DAG4A
Bulk
Brand: NXP Semiconductors
Interface Type: Audio, CAN, Ethernet, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935353544598
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MIMXRT1020-EVK Evaluation Kit

NXP Semiconductors MIMXRT1020-EVK Evaluation Kit offers a complete development platform for the i.MX RT1020 Crossover Processor. The MIMXRT1020-EVK features a 2-layer USB-powered PCB with a pre-mounted i.MX RT1020 in an LQFP144 package. The Board offers an Arduino interface, providing a broad range of expansion board options. The other onboard interface options include both wired (Ethernet, USB, CAN, etc.) and wireless standards such as Wi-Fi®, BLUETOOTH®, BLE, ZigBee®, and Thread™. An advanced power management module with DC-DC and LDO reduces the complexity of an external power supply and simplifies power sequencing. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.