NAE-CW308T-ATSAML11

NewAE
343-NAEW308TATSAML11
NAE-CW308T-ATSAML11

Mfr.:

Description:
Development Boards & Kits - ARM SAML11 Target for UFO

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
CW308
Target Boards
ARM Cortex M23
ATSAML11E16A
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

SAML11 UFO Target Board

NewAE Technology SAML11 UFO Target Board features the ATSAML11 from Microchip and a Cortex-M23 core. The board features advanced security, including TrustZone-M. This board requires an external programmer like an AtmelICE or OpenOCD. The example firmware will bring up the AES peripheral, which does not have DPA countermeasures, along with running other normal demos. The design files are available as part of the open-source ChipWhisperer example targets.